Part Details for 75236-364 by Amphenol FCi
Overview of 75236-364 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 75236-364
75236-364 CAD Models
75236-364 Part Data Attributes
|
75236-364
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75236-364
Amphenol FCi
Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 75236-364
This table gives cross-reference parts and alternative options found for 75236-364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75236-364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-25-1-LO-14-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 75236-364 vs 8614-25-1-LO-14-LF |
95287-325H | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 75236-364 vs 95287-325H |
95287-425H | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 75236-364 vs 95287-425H |
8614-25-1-LO-11-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 75236-364 vs 8614-25-1-LO-11-LF |
M55302/127-251B | 25 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 75236-364 vs M55302/127-251B |
8614-25-1-LO-7-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 75236-364 vs 8614-25-1-LO-7-LF |
8614-25-1-LO-15-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 75236-364 vs 8614-25-1-LO-15-LF |
8614-25-1-LO-11-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 75236-364 vs 8614-25-1-LO-11-LF |
8614-25-1-LO-15-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 75236-364 vs 8614-25-1-LO-15-LF |
8614-25-1-LO-2-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 75236-364 vs 8614-25-1-LO-2-LF |