Part Details for 753081470GPTR13 by CTS Corporation
Overview of 753081470GPTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 753081470GPTR13
753081470GPTR13 CAD Models
753081470GPTR13 Part Data Attributes
|
753081470GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753081470GPTR13
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 47ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.04 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0824 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753081470GPTR13
This table gives cross-reference parts and alternative options found for 753081470GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753081470GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753081470G | Array/Network Resistor, Bussed, 0.6W, 47ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753081470GPTR13 vs 753081470G |
753081470GTR13 | Array/Network Resistor, Bussed, 0.6W, 47ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753081470GPTR13 vs 753081470GTR13 |
753081470GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 47ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753081470GPTR13 vs 753081470GP |
753081470GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 47ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753081470GPTR13 vs 753081470GPTR7 |