Part Details for 753083330GP by CTS Corporation
Overview of 753083330GP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753083330GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753083330GP-ND
|
DigiKey | RES ARRAY 4 RES 33 OHM 8SRT Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8659 | Buy Now |
DISTI #
753083330GP
|
Avnet Americas | Res Thick Film NET 33 Ohm 2% 3/5W ±200ppm/°C ISOL Molded 8-Pin Single Row SMD Bulk - Bulk (Alt: 753083330GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.8692 / $2.1880 | Buy Now |
DISTI #
774-753083330GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 33 RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | 4 Resistor Isolated Network - 33 ohm (+/-) 2% - 80mW - SMD 8SRT - RoHS RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
753083330GP
|
Avnet Abacus | (Alt: 753083330GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 753083330GP
753083330GP CAD Models
753083330GP Part Data Attributes
|
753083330GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753083330GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0824 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753083330GP
This table gives cross-reference parts and alternative options found for 753083330GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753083330GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753083330GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753083330GP vs 753083330GPTR13 |
753083330GTR7 | Array/Network Resistor, Isolated, 0.6W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753083330GP vs 753083330GTR7 |
753083330GTR13 | Array/Network Resistor, Isolated, 0.6W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753083330GP vs 753083330GTR13 |
753083330GPTR7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753083330GP vs 753083330GPTR7 |