-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753091103GPCT-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 9SRT Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3433 In Stock |
|
$1.3275 / $3.0000 | Buy Now |
DISTI #
753091103GPTR7
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 640 mW, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753091103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5338 / $2.2439 | Buy Now |
DISTI #
774-753091103GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 2% Bussed RoHS: Compliant | 808 |
|
$1.4300 / $3.0000 | Buy Now |
|
Future Electronics | 753 Series 40 mw 10 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | 8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS RoHS: Compliant |
6000 In Stock |
|
$1.4700 / $1.7700 | Buy Now |
DISTI #
753091103GPTR7
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 640 mW, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753091103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5338 / $2.2439 | Buy Now |
DISTI #
753091103GPTR7
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5700 / $1.9700 | Buy Now |
|
Master Electronics | 8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 40mW - SMD 9SRT - RoHS RoHS: Compliant |
6000 In Stock |
|
$1.4700 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
753091103GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753091103GPTR7
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.04 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.43 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0827 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 753091103GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753091103GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753091103G | Array/Network Resistor, Bussed, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP | CTS Corporation | 753091103GPTR7 vs 753091103G |
753091103GTR7 | Array/Network Resistor, Bussed, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP | CTS Corporation | 753091103GPTR7 vs 753091103GTR7 |