Part Details for 753101000XPTR13 by CTS Corporation
Overview of 753101000XPTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 753101000XPTR13
753101000XPTR13 CAD Models
753101000XPTR13 Part Data Attributes:
|
753101000XPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753101000XPTR13
CTS Corporation
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.68W, 0ohm, Surface Mount, 0829, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.06 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Manufacturer Series | 753 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.68 W | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 753 | |
Size Code | 0829 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 753101000XPTR13
This table gives cross-reference parts and alternative options found for 753101000XPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753101000XPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753101000X | Array/Network Resistor, Jumper, 0.68W, Surface Mount, 0829, CHIP | CTS Corporation | 753101000XPTR13 vs 753101000X |
753101000XTR7 | Array/Network Resistor, Jumper, 0.68W, Surface Mount, 0829, CHIP | CTS Corporation | 753101000XPTR13 vs 753101000XTR7 |
753101000XPTR7 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.68W, 0ohm, Surface Mount, 0829, CHIP, ROHS COMPLIANT | CTS Corporation | 753101000XPTR13 vs 753101000XPTR7 |