Part Details for 753101472GP by CTS Corporation
Overview of 753101472GP by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753101472GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753101472GP-ND
|
DigiKey | RES ARRAY 9 RES 4.7K OHM 10SRT Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9136 | Buy Now |
DISTI #
753101472GP
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 680 mW, 9 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 753101472GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.9169 / $2.2439 | Buy Now |
DISTI #
774-753101472GP
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 4.7K RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | 9 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 40mW - SMD 10SRT - RoHS RoHS: Compliant | 0 |
|
$1.8400 / $3.8600 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.68W, 4700OHM, 25V, 2% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0829 | 190 |
|
$1.8623 / $4.2975 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.68W, 4700OHM, 25V, 2% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0829 (Also Known As: 753-101-472GP) | 190 |
|
$1.8623 / $4.2975 | Buy Now |
DISTI #
753101472GP
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 680 mW, 9 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 753101472GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.9169 / $2.2439 | Buy Now |
Part Details for 753101472GP
753101472GP CAD Models
753101472GP Part Data Attributes:
|
753101472GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753101472GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.68W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 0829 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.04 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0829 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753101472GP
This table gives cross-reference parts and alternative options found for 753101472GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753101472GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753101472GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.68W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP, ROHS COMPLIANT | CTS Corporation | 753101472GP vs 753101472GPTR7 |
753101472GTR13 | Array/Network Resistor, Bussed, 0.68W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP | CTS Corporation | 753101472GP vs 753101472GTR13 |
753101472GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.68W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP, ROHS COMPLIANT | CTS Corporation | 753101472GP vs 753101472GPTR13 |
753101472GTR7 | Array/Network Resistor, Bussed, 0.68W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP | CTS Corporation | 753101472GP vs 753101472GTR7 |
753101472G | Array/Network Resistor, Bussed, 0.68W, 4700ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, CHIP | CTS Corporation | 753101472GP vs 753101472G |