Part Details for 753123101GP by CTS Corporation
Overview of 753123101GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753123101GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753123101GP-ND
|
DigiKey | RES ARRAY 6 RES 100 OHM 12SRT Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8659 | Buy Now |
DISTI #
753123101GP
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 820 mW, 6 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 753123101GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.8692 / $2.1880 | Buy Now |
DISTI #
774-753123101GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 100 RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | 6 Resistor Isolated Network - 100 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
753123101GP
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 820 mW, 6 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 753123101GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.8692 / $2.1880 | Buy Now |
DISTI #
753123101GP
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 820 mW, 6 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 753123101GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.8692 / $2.1880 | Buy Now |
Part Details for 753123101GP
753123101GP CAD Models
753123101GP Part Data Attributes
|
753123101GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753123101GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.82W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 8.76 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.55 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 0834 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753123101GP
This table gives cross-reference parts and alternative options found for 753123101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753123101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753123101GTR13 | Array/Network Resistor, Isolated, 0.82W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753123101GP vs 753123101GTR13 |
753123101GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.82W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753123101GP vs 753123101GPTR13 |
753123101GPTR7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.82W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753123101GP vs 753123101GPTR7 |
753123101G | Array/Network Resistor, Isolated, 0.82W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753123101GP vs 753123101G |
753123101GTR7 | Array/Network Resistor, Isolated, 0.82W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753123101GP vs 753123101GTR7 |