Part Details for 753125131APTR7 by CTS Corporation
Overview of 753125131APTR7 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753125131APTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753125131APTR7-ND
|
DigiKey | RES NTWRK 20 RES MULT OHM 12SRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9980 | Buy Now |
DISTI #
753125131APTR7
|
Avnet Americas | Resistor, Network, 220 Ohm/330 Ohm, ± 2%, 820 mW, 22 Resistors, Dual Terminator, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753125131APTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9660 / $2.3707 | Buy Now |
DISTI #
774-753125131APTR7
|
Mouser Electronics | Resistor Networks & Arrays 130 Ohms 2% Dual RoHS: Compliant | 0 |
|
$2.2200 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | 18 Resistor Dual Terminator Network - 130 ohm (+/-) 2% - 40mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
DISTI #
753125131APTR7
|
Avnet Abacus | Resistor, Network, 220 Ohm/330 Ohm, � 2%, 820 mW, 22 Resistors, Dual Terminator, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 753125131APTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 753125131APTR7
753125131APTR7 CAD Models
753125131APTR7 Part Data Attributes
|
753125131APTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753125131APTR7
CTS Corporation
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 132ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.06 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | 753 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 10 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 8.76 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.82 W | |
Rated Temperature | 25 °C | |
Resistance | 132 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Series | 753 | |
Size Code | 0834 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753125131APTR7
This table gives cross-reference parts and alternative options found for 753125131APTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753125131APTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753125131AGPTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 132ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, ROHS COMPLIANT | CTS Corporation | 753125131APTR7 vs 753125131AGPTR13 |
753125131AP | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 132ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753125131APTR7 vs 753125131AP |
753125131A | Array/Network Resistor, Terminator, 0.82W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753125131APTR7 vs 753125131A |
753125131ATR13 | Array/Network Resistor, Terminator, 0.82W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753125131APTR7 vs 753125131ATR13 |
753125131ATR7 | Array/Network Resistor, Terminator, 0.82W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753125131APTR7 vs 753125131ATR7 |
753125131APTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 132ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753125131APTR7 vs 753125131APTR13 |
753125131AGTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 0.82W, SURFACE MOUNT, 0834 | CTS Corporation | 753125131APTR7 vs 753125131AGTR7 |
753125131AGPTR7 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 132ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, ROHS COMPLIANT | CTS Corporation | 753125131APTR7 vs 753125131AGPTR7 |
753125131AGTR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 0.82W, SURFACE MOUNT, 0834 | CTS Corporation | 753125131APTR7 vs 753125131AGTR13 |
753125131AG | RESISTOR, NETWORK, FILM, TERMINATOR, 0.82W, SURFACE MOUNT, 0834 | CTS Corporation | 753125131APTR7 vs 753125131AG |