Part Details for 753125191APTR7 by CTS Corporation
Overview of 753125191APTR7 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753125191APTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753125191APTR7-ND
|
DigiKey | RES NTWRK 20 RES MULT OHM 12SRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7763 | Buy Now |
DISTI #
753125191APTR7
|
Avnet Americas | Res Thick Film NET 330 Ohm/470 Ohm 2% 41/50W ±200ppm/°C TERM Molded 12-Pin Single Row SMD T/R - Tape and Reel (Alt: 753125191APTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-753125191APTR7
|
Mouser Electronics | Resistor Networks & Arrays 190 Ohms 2% Dual RoHS: Compliant | 1000 |
|
$2.6700 / $7.7900 | Buy Now |
|
Future Electronics | 330 Ohm/470 Ohm 2% Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | 18 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 40mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$2.7600 / $5.7700 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, TERMINATOR, METAL GLAZE/THICK FILM, 0.82W, 194OHM, 25V, 2% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0834 | 1994 |
|
$1.5671 / $4.4775 | Buy Now |
DISTI #
753125191APTR7
|
Avnet Abacus | - Tape and Reel (Alt: 753125191APTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 753125191APTR7
753125191APTR7 CAD Models
753125191APTR7 Part Data Attributes
|
753125191APTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753125191APTR7
CTS Corporation
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.06 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 10 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 8.76 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.82 W | |
Rated Temperature | 25 °C | |
Resistance | 194 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 0834 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753125191APTR7
This table gives cross-reference parts and alternative options found for 753125191APTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753125191APTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753125191AP | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753125191APTR7 vs 753125191AP |
753125191ATR13 | Array/Network Resistor, Terminator, 0.82W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753125191APTR7 vs 753125191ATR13 |
753125191APTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753125191APTR7 vs 753125191APTR13 |
753125191ATR7 | Array/Network Resistor, Terminator, 0.82W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753125191APTR7 vs 753125191ATR7 |
753125191AGP | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, ROHS COMPLIANT | CTS Corporation | 753125191APTR7 vs 753125191AGP |
753125191A | Array/Network Resistor, Terminator, 0.82W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753125191APTR7 vs 753125191A |
753125191AGTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 0.82W, SURFACE MOUNT, 0834 | CTS Corporation | 753125191APTR7 vs 753125191AGTR7 |