Datasheets
753203151JPTR7 by: CTS Corporation

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.12W, 150ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 2908,

Part Details for 753203151JPTR7 by CTS Corporation

Overview of 753203151JPTR7 by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 753203151JPTR7

753203151JPTR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

753203151JPTR7 Part Data Attributes

753203151JPTR7 CTS Corporation
Buy Now Datasheet
Compare Parts:
753203151JPTR7 CTS Corporation Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.12W, 150ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 2908,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
Element Power Dissipation 0.08 W
First Element Resistance 150 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type Isolated
Number of Elements 1
Number of Functions 10
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.41 mm
Package Length 7.49 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.03 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.08 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 150 Ω
Size Code 3008
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Tolerance 5%
Working Voltage 25 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 753203151JPTR7 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 753203151JPTR7 by CTS Corporation

  • Please alert me when 753203151JPTR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 753203151JPTR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 753203151JPTR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 753203151JPTR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 753203151JPTR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 753203151JPTR7 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: