Part Details for 753243000XTR13 by CTS Corporation
Overview of 753243000XTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 753243000XTR13
753243000XTR13 CAD Models
753243000XTR13 Part Data Attributes:
|
753243000XTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753243000XTR13
CTS Corporation
Array/Network Resistor, Jumper, 0.82W, Surface Mount, 0834, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.82 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0834 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 753243000XTR13
This table gives cross-reference parts and alternative options found for 753243000XTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753243000XTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753243000XPTR13 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.82W, 0ohm, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753243000XTR13 vs 753243000XPTR13 |
753243000XPTR7 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.82W, 0ohm, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753243000XTR13 vs 753243000XPTR7 |
753243000XTR7 | Array/Network Resistor, Jumper, 0.82W, Surface Mount, 0834, CHIP | CTS Corporation | 753243000XTR13 vs 753243000XTR7 |