-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5535ES6#TRPBF | Analog Devices | Prec 600MHz to 7GHz, RF Detect | |
ADL5535-EVALZ | Analog Devices | Evaluation Board | |
ADL5535ARKZ-R7 | Analog Devices | IFA's 20 to 100MHZ, 15 dB Gain |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-75341-5535
|
Mouser Electronics | High Speed / Modular Connectors GbX 4-Pair BP Power Power Assy - Pb Free RoHS: Compliant | 0 |
|
$6.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75341-5535
Molex
Buy Now
|
Compare Parts:
75341-5535
Molex
|
Samacsys Manufacturer | Molex |