-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Slot, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-75433-0103
|
Mouser Electronics | High Speed / Modular Connectors GbX 3-Pair 10-Col. O Open End BP Assembly RoHS: Compliant | 0 |
|
$12.4500 / $12.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75433-0103
Molex
Buy Now
Datasheet
|
Compare Parts:
75433-0103
Molex
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Slot, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.744 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.722 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.073 inch | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.85 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |