-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1980
|
Newark | Stacked Sfp 2X1 Assembly W/Molex |Molex 75462-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $11.5500 | Buy Now |
|
Onlinecomponents.com | Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant |
4201 In Stock |
|
$9.6000 / $14.1100 | Buy Now |
DISTI #
65681714
|
Verical | Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray Min Qty: 6 Package Multiple: 1 | Americas - 3150 |
|
$9.4100 / $11.0800 | Buy Now |
DISTI #
16501259
|
Verical | Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray Min Qty: 6 Package Multiple: 1 | Americas - 969 |
|
$9.4100 / $11.0800 | Buy Now |
|
Bristol Electronics | 514 |
|
RFQ | ||
DISTI #
Molex 75462-0001
|
PEI Genesis | Telecom and Datacom Connector | 4119 |
|
Buy Now | |
|
Master Electronics | Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant |
4201 In Stock |
|
$9.6000 / $14.1100 | Buy Now |
DISTI #
10196533
|
TestEquity LLC | Molex 75462-0001 Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with Press-fit PC Tails, 40 Circuits | 4119 |
|
$11.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75462-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
75462-0001
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORTS 20 POSITIONS EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.98 inch | |
Body Length | 0.561 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | .7874 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.081 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |