Part Details for 75541-1004 by Molex
Overview of 75541-1004 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
10046971-004LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 19P STB Vertical |
Price & Stock for 75541-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6019
|
Newark | Conn Assy Pdsr Recepatcle Pdsr Recepatcle Tin |Molex 75541-1004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$28.1900 / $37.7400 | Buy Now |
DISTI #
56R8743
|
Newark | Assy Pdsr Recepatcle Tin |Molex 75541-1004 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $23.8700 | Buy Now |
DISTI #
755411004
|
Avnet Americas | Conn Power RCP 4Power/24Signal 2.5mm Solder ST Thru-Hole 136 Terminal 1 Port Tray (Alt: 755411004) RoHS: Compliant Min Qty: 120 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
0755411004
|
Avnet Americas | Conn Power RCP 4Power/24Signal 2.5mm Solder ST Thru-Hole 136 Terminal 1 Port Tray - Trays (Alt: 0755411004) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
$18.6024 / $28.7705 | Buy Now |
DISTI #
538-75541-1004
|
Mouser Electronics | Board to Board & Mezzanine Connectors ASSY PDSR RECEPATCLE PDSR RECEPATCLE TIN RoHS: Compliant | 25 |
|
$24.7800 / $36.5600 | Buy Now |
DISTI #
71464828
|
RS | ASSY PDSR RECEPATCLE TIN | Molex Incorporated 75541-1004 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7800 / $37.8000 | RFQ |
|
Onlinecomponents.com | Connector Power Receptacle - 4Power/24Signal - 2.5mm Pitch - Solder - Straight. Thru-Hole. RoHS: Compliant |
8 Partner Stock |
|
$28.3500 / $34.9000 | Buy Now |
DISTI #
75541-1004
|
TTI | Board to Board & Mezzanine Connectors ASSY PDSR RECEPATCLE PDSR RECEPATCLE TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Kit |
Americas - 960 In Stock |
|
$29.7200 | Buy Now |
DISTI #
755411004-MOL
|
TME | 75541-1004 Min Qty: 2 | 8 |
|
$30.3840 / $30.3853 | Buy Now |
DISTI #
C1S516502189986
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 8 |
|
$25.3000 | Buy Now |