-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R8778
|
Newark | Pdsr 40 Amp Plug W/Peg |Molex 75561-1521 RoHS: Not Compliant Min Qty: 276 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.4700 | Buy Now |
DISTI #
538-75561-1521
|
Mouser Electronics | Power to the Board PDSR 40 AMP PLUG W/PEG RoHS: Compliant | 0 |
|
$2.7900 / $3.6300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75561-1521
Molex
Buy Now
|
Compare Parts:
75561-1521
Molex
|
Samacsys Manufacturer | Molex |