-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1987
|
Newark | Overmold Assembly L&i Blade 80 Amp Plug |Molex 75561-5000 (Alternate Part Number: 800756716268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 809 |
|
$6.4400 / $8.6400 | Buy Now |
DISTI #
56R8779
|
Newark | Backplane Connector, 4 Position, Product Range:75561 Series, No. Of Contacts:2Contacts, Pitch Spacing:2.5Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Row Pitch:3Mm, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 75561-5000 (Alternate Part Number: 800756716268 Min Qty: 276 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now |
|
Onlinecomponents.com | EXTreme PowerMass™ 0.13mm Pitch, 80A Module, 2 Circuits, Right Angle Plug, Tail Length 3.07mm, without Pegs RoHS: Compliant |
809 Partner Stock |
|
$4.1700 / $5.1900 | Buy Now |
DISTI #
1840181
|
Farnell | CONNECTOR, HEADER, 4POS, 2ROW, 2.4MM RoHS: Compliant Min Qty: 276 Lead time: 15 Weeks, 6 Days Container: Each | 0 |
|
$8.2526 | Buy Now |
|
Master Electronics | EXTreme PowerMass™ 0.13mm Pitch, 80A Module, 2 Circuits, Right Angle Plug, Tail Length 3.07mm, without Pegs RoHS: Compliant |
809 Partner Stock |
|
$4.1700 / $5.1900 | Buy Now |
DISTI #
10196553
|
TestEquity LLC | Molex 75561-5000 EXTreme PowerMass 0.13mm Pitch, 80A per module, Right-Angle Plug, Tail Length 3.07mm, without Pegs | 809 |
|
$9.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75561-5000
Molex
Buy Now
Datasheet
|
Compare Parts:
75561-5000
Molex
Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.02 inch | |
Body Depth | 1.293 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 0.25 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.121 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 75561-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75561-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45505-2002 | Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 75561-5000 vs 45505-2002 |
75561-5001 | Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 75561-5000 vs 75561-5001 |