Part Details for 75577-1008 by Molex
Overview of 75577-1008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 75577-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6107
|
Newark | Ipass(Tm) Vert Rec 0.76Au Cap 68 Ckt |Molex 75577-1008 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2600 / $5.6800 | Buy Now |
DISTI #
0755771008
|
Avnet Americas | IPASS(TM) VERT REC 0.76AU CAP 68 CKT - Tape and Reel (Alt: 0755771008) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-75577-1008
|
Mouser Electronics | High Speed / Modular Connectors iPass(TM) Vert Rec 0.76Au Cap 68 Ckt RoHS: Compliant | 0 |
|
$5.8000 | Order Now |