-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4703
|
Newark | Ipass(Tm) Ra Rec Subassy 0.38Au 68 Ckt Rohs Compliant: Yes |Molex 75586-0105 Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9600 / $7.5200 | Buy Now |
DISTI #
0755860105
|
Avnet Americas | Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0755860105) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 17 Weeks, 0 Days Container: Reel | 1650 Factory Stock |
|
$6.8455 / $9.7597 | Buy Now |
DISTI #
538-75586-0105
|
Mouser Electronics | High Speed / Modular Connectors iPassTM RASubAssy 038Au 68 Ckt RoHS: Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
71464892
|
RS | iPass(TM) RA Rec SubAssy 0.38Au 68 Ckt | Molex Incorporated 75586-0105 RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1100 / $11.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75586-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
75586-0105
Molex
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.189 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 75586-0105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75586-0105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75586-0106 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 75586-0105 vs 75586-0106 |
TX20A-68RV-D2GF1-A1LH | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, M2, Receptacle | Japan Aviation Electronics Industry Limited | 75586-0105 vs TX20A-68RV-D2GF1-A1LH |
TX20A-68RV-D2GF1-A1LM | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, M2, Receptacle | Japan Aviation Electronics Industry Limited | 75586-0105 vs TX20A-68RV-D2GF1-A1LM |