Part Details for 755M-20-11J-L75-29-E2 by EMCORE Corporation
Overview of 755M-20-11J-L75-29-E2 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 755M-20-11J-L75-29-E2
755M-20-11J-L75-29-E2 CAD Models
755M-20-11J-L75-29-E2 Part Data Attributes
|
755M-20-11J-L75-29-E2
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
755M-20-11J-L75-29-E2
EMCORE Corporation
Transmitter, E2000/APC Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Height | 44.5 mm | |
Body Length or Diameter | 429.99 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | E2000/APC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF-28 | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1554 nm | |
Return Loss-Min | 40 dB | |
Surface Mount | NO | |
Transmission Type | DIGITAL |