Part Details for 755MM-SA5ASC35NA by EMCORE Corporation
Overview of 755MM-SA5ASC35NA by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 755MM-SA5ASC35NA
755MM-SA5ASC35NA CAD Models
755MM-SA5ASC35NA Part Data Attributes
|
755MM-SA5ASC35NA
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
755MM-SA5ASC35NA
EMCORE Corporation
Transmitter, 1530nm Min, 1560nm Max, SC/APC, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FROM 94ACV TO 245ACV | |
Body Breadth | 481.78 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 452 mm | |
Built-in Feature | TEC | |
Communication Standard | SNMP | |
Connection Type | SC/APC | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF-28 | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1530 nm | |
Optical Power Output-Nom | 3.162 mW | |
Return Loss-Min | 40 dB | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 36 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |