There are no models available for this part yet.
Overview of 756-1101/060-020 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 756-1101/060-020 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4330
|
Newark | Profibus Cable, Straight, 2 M, Fitted On One End, B-Coded, M12 Socket, Straight, One Free Cable End, Violet |Wago 756-1101/060-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1800 / $78.5500 | Buy Now | |
DISTI #
2946-756-1101/060-020-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$86.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$55.3800 | Buy Now | ||
Onlinecomponents.com | PROFIBUS cable - M12B socket - straight - 5-pole - Length: 2 m RoHS: Compliant | 0 |
|
$53.0200 / $70.1800 | Buy Now |
CAD Models for 756-1101/060-020 by WAGO Innovative Connections
Part Data Attributes for 756-1101/060-020 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Wago
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
5
|