There are no models available for this part yet.
Overview of 756-1201/060-020 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 756-1201/060-020 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4354
|
Newark | Ethernet/Profinet Cable, Straight, 2 M, Fitted On One End, D-Coded, M12 Plug, Straight, One Free Cable End, Green |Wago 756-1201/060-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3700 / $86.8300 | Buy Now | |
DISTI #
2946-756-1201/060-020-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$75.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$61.2200 | Buy Now | ||
Onlinecomponents.com | ETHERNET cable - M12D plug - straight - 4-pole - Length: 2 m RoHS: Compliant | 0 |
|
$57.1300 / $77.5800 | Buy Now |
CAD Models for 756-1201/060-020 by WAGO Innovative Connections
Part Data Attributes for 756-1201/060-020 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|