There are no models available for this part yet.
Overview of 756-1301/060-020 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 756-1301/060-020 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4373
|
Newark | System Bus Cable, Straight, 2 M, Fitted On One End, B-Coded, M12 Socket, Straight, One Free Cable End, Yellow |Wago 756-1301/060-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9800 / $79.4700 | Buy Now | |
DISTI #
2946-756-1301/060-020-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$69.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$56.0300 | Buy Now | ||
Onlinecomponents.com | System bus cable - M12B socket - straight - 5-pole - Length: 2 m RoHS: Compliant | 0 |
|
$52.2800 / $71.0100 | Buy Now |
CAD Models for 756-1301/060-020 by WAGO Innovative Connections
Part Data Attributes for 756-1301/060-020 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|