Part Details for 756-1401/060-020 by WAGO Innovative Connections
Overview of 756-1401/060-020 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 756-1401/060-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4409
|
Newark | Canopen-/Devicenet Cable, Straight, 2 M, Fitted On One End, A-Coded, M12 Socket, Straight, One Free Cable End, Violet |Wago 756-1401/060-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 / $76.7000 | Buy Now |
DISTI #
2946-756-1401/060-020-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$66.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$54.0800 | Buy Now |
|
Onlinecomponents.com | CANopen/DeviceNet cable - M12A socket - straight - 5-pole - Length: 2 m RoHS: Compliant | 0 |
|
$51.7700 / $68.5400 | Buy Now |