Part Details for 756-19-7 by Winchester Interconnect
Overview of 756-19-7 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 756-19-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BNC Plug - Right Angle Male - 50Ω - 4GHz - Crimp - Silver |
301 In Stock |
|
$22.6500 / $45.3500 | Buy Now |
|
Master Electronics | BNC Plug - Right Angle Male - 50Ω - 4GHz - Crimp - Silver |
301 In Stock |
|
$22.6500 / $45.3500 | Buy Now |
Part Details for 756-19-7
756-19-7 CAD Models
756-19-7 Part Data Attributes:
|
756-19-7
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
756-19-7
Winchester Interconnect
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 55/U; RG 55A/U; RG 55B/U; RG 142/U; RG 142A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 756-19-7
This table gives cross-reference parts and alternative options found for 756-19-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 756-19-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/20-0007 | RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug | Kings Electronics | 756-19-7 vs M39012/20-0007 |