Part Details for 756-199-402-000-000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 756-199-402-000-000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 756-199-402-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5154
|
Newark | Circular Connector, 4Pos, Rcpt, Solder, Product Range:Mini-Med Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa 756-199-402-000-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $8.9800 | Buy Now |
DISTI #
1907-1038-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0926 / $11.7300 | Buy Now |
DISTI #
394-756199402000000
|
Mouser Electronics | Circular Push Pull Connectors Front PM RECPT, IP67, 4 Contacts, 90 Key RoHS: Compliant | 21 |
|
$6.8200 / $11.2800 | Buy Now |
|
Onlinecomponents.com | ODU MINI-MED® Front panel mount receptacle, IP67, 4 Contacts, 90° Key RoHS: Compliant | 0 |
|
$4.8900 / $9.2900 | Buy Now |