Part Details for 756-5302/040-015 by WAGO Innovative Connections
Overview of 756-5302/040-015 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 756-5302/040-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4517
|
Newark | Sensor/Actuator Cable, Fitted On One End (With Free End), 4-Pole, M12 Socket, Angled, One Free Cable End, 1.5 M |Wago 756-5302/040-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9500 / $30.1100 | Buy Now |
DISTI #
2946-756-5302/040-015-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$26.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.4500 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M12A socket - angled - 4-pole - Length: 1.5 m RoHS: Compliant | 0 |
|
$18.6200 / $24.6500 | Buy Now |
Part Details for 756-5302/040-015
756-5302/040-015 CAD Models
756-5302/040-015 Part Data Attributes
|
756-5302/040-015
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-5302/040-015
WAGO Innovative Connections
Circular Connector, 4 Contact(s), Female, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |