Part Details for 756-5302/040-150 by WAGO Innovative Connections
Overview of 756-5302/040-150 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 756-5302/040-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4520
|
Newark | Sensor/Actuator Cable |Wago 756-5302/040-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3800 / $77.6300 | Buy Now |
DISTI #
2946-756-5302/040-150-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 49.2' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$67.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$54.7300 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator cable - M12A socket - angled - 4-pole - Length: 15 m RoHS: Compliant | 0 |
|
$52.3900 / $69.3600 | Buy Now |
Part Details for 756-5302/040-150
756-5302/040-150 CAD Models
756-5302/040-150 Part Data Attributes
|
756-5302/040-150
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
756-5302/040-150
WAGO Innovative Connections
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY |