-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female and Female, Right Angle, Press Fit Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1342
|
Newark | Connector, Sfp+, Rcpt, 40Pos, Th, Connector Type:Sfp Cage & Connector, No. Of Contacts:2 X 20 Contacts, Port Configuration:2 X 1 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:With Light Pipe, Product Range:75640 Series Rohs Compliant: Yes |Molex 75640-5001 (Alternate Part Number: 822350235419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.1500 | Buy Now |
DISTI #
538-75640-5001
|
Mouser Electronics | I/O Connectors SFP 2X1 STACKED PFIT W/LPIPE RoHS: Compliant | 4 |
|
$18.1900 / $24.0500 | Buy Now |
DISTI #
71464905
|
RS | Stacked SFP 2x1 Assembly w/ LP medium | Molex Incorporated 75640-5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$18.8300 / $24.4600 | Buy Now |
|
Onlinecomponents.com | Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant | 0 |
|
$14.6400 / $19.1100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
75640-5001
|
TTI | I/O Connectors SFP 2X1 STACKED PFIT W/LPIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Tray | Americas - 0 |
|
$18.2000 / $24.2700 | Buy Now |
DISTI #
Molex 75640-5001
|
PEI Genesis | Tele and Data Conn 20 Cont | 165 |
|
Buy Now | |
DISTI #
SMC-75640-5001
|
Sensible Micro Corporation | Connector, Sfp+, Rcpt, 40Pos, Th, Connector Type:Sfp Cage & Connector, No. Of Contacts:2 X 20 Contacts, Port Configuration:2 X 1 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:With Light Pipe, Product Range:75640 Series Rohs Compliant: Yes |Molex RoHS: Compliant Min Qty: 18 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Trays | 180 |
|
$3.1568 / $3.3970 | RFQ |
DISTI #
2781914
|
element14 Asia-Pacific | CONNECTOR, SFP+, RCPT, 40POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6134 | Buy Now |
DISTI #
2781914
|
Farnell | CONNECTOR, SFP+, RCPT, 40POS, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$14.3737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75640-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
75640-5001
Molex
Telecom and Datacom Connector, 20 Contact(s), Female and Female, Right Angle, Press Fit Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | OTHER STACKING CONNECTOR: 20 CONTACTS | |
Board Mounting Option | PEG | |
Body Breadth | 1.016 inch | |
Body Depth | 1.015 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 1.5748 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |