-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20+20 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1993
|
Newark | I/O Conn Stacked Sfp 2X1 Asse Embly W/ Lp Medium |Molex 75640-5003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.9700 | Buy Now |
DISTI #
56R8819
|
Newark | Stacked Sfp 2X1 Assembly W/ Lp Medium |Molex 75640-5003 Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $17.4300 | Buy Now |
DISTI #
538-75640-5003
|
Mouser Electronics | I/O Connectors Stacked SFP 2x1 Asse embly w/ LP medium RoHS: Compliant | 0 |
|
$12.1400 / $13.3600 | Order Now |
|
Onlinecomponents.com | Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 2 Outer Lightpipes, with Press-fit PC Tails, 40 Circuits, Lead-Free RoHS: Compliant |
10 Partner Stock |
|
$12.0900 / $15.7900 | Buy Now |
|
Master Electronics | Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 2 Outer Lightpipes, with Press-fit PC Tails, 40 Circuits, Lead-Free RoHS: Compliant |
10 Partner Stock |
|
$12.0900 / $15.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75640-5003
Molex
Buy Now
Datasheet
|
Compare Parts:
75640-5003
Molex
Telecom and Datacom Connector, 20+20 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 1.016 inch | |
Body Depth | 1.015 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 1.5748 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |