-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75705-0504
Molex
Buy Now
Datasheet
|
Compare Parts:
75705-0504
Molex
Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.976 inch | |
Body Depth | 0.638 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.145 inch | |
Mating Contact Row Spacing | 0.072 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 22 | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | .9906 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Termination Type | PRESS FIT |
This table gives cross-reference parts and alternative options found for 75705-0504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75705-0504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75705-1525 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-1525 |
75705-1113 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-1113 |
75705-0113 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-0113 |
75705-0114 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-0114 |
75705-1632 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-1632 |
75705-1812 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-1812 |
75705-1802 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-1802 |
75705-1813 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking, | Molex | 75705-0504 vs 75705-1813 |
75705-1612 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-1612 |
75705-0512 | Board Connector, 11 Row(s), Straight, 0.145 inch Pitch, Press Fit Terminal, Locking | Molex | 75705-0504 vs 75705-0512 |