-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Backplane connector; No. of Contacts:132; No. of Rows:11; Mounting Type:PCB; Approval Bodies:UL; Board Thickness:1.6mm; Body Material:LCP; Contact Material:Copper Alloy; Current Rating:1A; Features:Guide left; For Use With:75710 RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6999
|
Newark | Backplane Connector, Header, 132Pos, Product Range:I-Trac Series, No. Of Contacts:132Contacts, Pitch Spacing:3.7Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:11Rows, Row Pitch:3.7Mm, Board Thickness:1.6Mm Rohs Compliant: Yes |Molex 75705-3603 (Alternate Part Number: 822350290371 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-75705-3603
|
Mouser Electronics | High Speed / Modular Connectors 11X6 BP HDR GUIDE LEFT RoHS: Compliant | 0 |
|
$12.1700 / $12.5500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75705-3603
Molex
Buy Now
Datasheet
|
Compare Parts:
75705-3603
Molex
Backplane connector; No. of Contacts:132; No. of Rows:11; Mounting Type:PCB; Approval Bodies:UL; Board Thickness:1.6mm; Body Material:LCP; Contact Material:Copper Alloy; Current Rating:1A; Features:Guide left; For Use With:75710 RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex |