75705-3604
Molex
Description: I-TRAC BP SIGNAL MODULE - 6 COL GD LEFT

Overview of 75705-3604 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1360-402KLB Coilcraft Inc General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-472 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER1360-402KL Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for 75705-3604 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R8872
Newark I-Trac Bp Signal Module - 6 Col Gd Left |Molex 75705-3604 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $15.1900
  • 100 $13.8500
  • 250 $12.5100
$12.5100 / $15.1900 Buy Now
DISTI # 538-75705-3604
Mouser Electronics High Speed / Modular Connectors I-TRAC BP SIGNAL MOD DULE - 6 COL GD LEFT RoHS: Compliant 0
  • 72 $12.5500
  • 504 $12.1700
$12.1700 / $12.5500 Order Now

CAD Models for 75705-3604 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 75705-3604 by Molex

75705-3604
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 75705-3604
    Molex
    I-TRAC BP SIGNAL MODULE - 6 COL GD LEFT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75705-3604 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75705-3604 by Molex

Select Manufacturer
Which Manufacturer of 75705-3604 would you like to use for your alert(s)?
  • Please alert me when 75705-3604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75705-3604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75705-3604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75705-3604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75705-3604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75705-3604 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: