-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8757102YA | Analog Devices | TRANSUCER IC | |
5962-8757101XA | Analog Devices | TEMP TRANSDUCER IC | |
5962-8757102XA | Analog Devices | TRANSDUCER IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-75710-5106
|
Mouser Electronics | High Speed / Modular Connectors ITRAC 11 ROW 6 COL G 6 COL GUIDE RT A KEY RoHS: Compliant | 0 |
|
$17.0600 / $19.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75710-5106
Molex
Buy Now
Datasheet
|
Compare Parts:
75710-5106
Molex
Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.917 inch | |
Body Depth | 1.37 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.073 inch | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Rows Loaded | 11 | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Termination Type | PRESS FIT |
This table gives cross-reference parts and alternative options found for 75710-5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75710-5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75710-4856 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-4856 |
75710-5725 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-5725 |
75710-5425 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-5425 |
75710-4765 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-4765 |
75710-4005 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-4005 |
75710-5265 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-5265 |
75710-4165 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-4165 |
75710-5320 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-5320 |
75710-4468 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-4468 |
75710-5628 | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | 75710-5106 vs 75710-5628 |