-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8271
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity 757117-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$200.6200 | Buy Now |
DISTI #
757117-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 757117-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$124.4428 / $149.7532 | Buy Now |
DISTI #
571-757117-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1412BI | 0 |
|
$142.7200 | Order Now |
DISTI #
RYCTXR54AB00-1412BI
|
Heilind Electronics | 8-1195899-6,757117-000 | Americas - 0 in Stock |
|
$128.0597 / $157.4030 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1412BI |
4 In Stock |
|
$148.1200 / $173.7500 | Buy Now |
DISTI #
RYCTXR54AB00-1412BI
|
Interstate Connecting Components | 8-1195899-6,757117-000 | 0 |
|
$128.0597 / $157.4030 | Buy Now |
DISTI #
TE Connectivity 757117-000
|
PEI Genesis | TXR54AB00-1412BI | 4 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-1412BI |
4 In Stock |
|
$148.1200 / $173.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
757117-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
757117-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |