-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2010
|
Newark | Automotive Conn Vert Hdr Asy 2.5 Tin Mx150 1X3 |Molex 75757-0131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2846 |
|
$0.3040 / $0.4770 | Buy Now |
DISTI #
0757570131
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757570131) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3240 | Buy Now |
DISTI #
538-75757-0131
|
Mouser Electronics | Automotive Connectors VERT HDR ASY 2.5 TIN MX150 1X3 RoHS: Compliant | 21539 |
|
$0.2390 / $0.4600 | Buy Now |
DISTI #
71465024
|
RS | MX150 Hdr Assy Vert 03 ckt Tin | Molex Incorporated 75757-0131 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2760 / $0.3950 | RFQ |
|
Onlinecomponents.com | 3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 3 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 11.20mm Mating Pin Length, 3.05mm PC Tail Length RoHS: Compliant |
2846 Partner Stock |
|
$0.1999 / $0.2632 | Buy Now |
DISTI #
34508725
|
Verical | Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole MX 150 Tube Min Qty: 240 Package Multiple: 1 | Americas - 2846 |
|
$0.2500 / $0.2610 | Buy Now |
DISTI #
75757-0131
|
TTI | Automotive Connectors VERT HDR ASY 2.5 TIN MX150 1X3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$0.2340 / $0.2390 | Buy Now |
DISTI #
0757570131
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757570131) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3240 | Buy Now |
DISTI #
MOL75757-0131
|
Interstate Connecting Components | MX150 1X3 VERT HEADER ASSY 2. TIN | 993 |
|
$0.2212 / $0.2717 | Buy Now |
DISTI #
Molex 75757-0131
|
PEI Genesis | Board Connector, Contact | 2846 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75757-0131
Molex
Buy Now
Datasheet
|
Compare Parts:
75757-0131
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 75757-0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75757-0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53258-0329 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 75757-0131 vs 53258-0329 |