-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757571162
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571162) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-75757-1162
|
Mouser Electronics | Automotive Connectors MX150 HDR ASSY VERT DUAL 12P TIN RoHS: Compliant | 0 |
|
$1.0300 / $1.1600 | Order Now |
DISTI #
0757571162
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757571162) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75757-1162
Molex
Buy Now
Datasheet
|
Compare Parts:
75757-1162
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.378 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.827 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |