-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-75757-1181
|
Mouser Electronics | Automotive Connectors MX150 2X8 VERT HEADE HEADER ASSY 2.5 TIN RoHS: Compliant | 1027 |
|
$1.7100 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube RoHS: Compliant | 0 |
|
$1.4000 / $1.9800 | Buy Now |
DISTI #
75757-1181
|
TTI | Automotive Connectors MX150 2X8 VERT HEADE HEADER ASSY 2.5 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1064 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$1.5800 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75757-1181
Molex
Buy Now
Datasheet
|
Compare Parts:
75757-1181
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 75757-1181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75757-1181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1621100LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol FCi | 75757-1181 vs 10131319-1621100LF |
50-36-1828 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, | Molex | 75757-1181 vs 50-36-1828 |
15-27-1513 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | 75757-1181 vs 15-27-1513 |