-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757575131
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757575131) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.8948 | Buy Now |
DISTI #
538-75757-5131
|
Mouser Electronics | Automotive Connectors MX150 HDR ASSY VERT DUAL 06P TIN RoHS: Compliant | 2793 |
|
$0.7780 / $1.3900 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 6 Circuits, 2.5µm Tin (Sn) Plating, 16.09mm Mating Pin Length, 3.05mm PC Tail Length RoHS: Compliant | 0 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
75757-5131
|
TTI | Automotive Connectors MX150 HDR ASSY VERT DUAL 06P TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tube |
Americas - 2800 In Stock |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
0757575131
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757575131) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.8948 | Buy Now |
DISTI #
0757575131
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757575131) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.8948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75757-5131
Molex
Buy Now
Datasheet
|
Compare Parts:
75757-5131
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 75757-5131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75757-5131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-02-S-D-K | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 75757-5131 vs IPL1-103-02-S-D-K |
PR03306VBHC | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 75757-5131 vs PR03306VBHC |
IPL1-103-01-STL-D-RA-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | 75757-5131 vs IPL1-103-01-STL-D-RA-K |
PLA06M900A1/AA | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 75757-5131 vs PLA06M900A1/AA |
A-42440-0611 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 75757-5131 vs A-42440-0611 |
A-42440-0622 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 75757-5131 vs A-42440-0622 |
IPL1-103-02-L-D-P | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 75757-5131 vs IPL1-103-02-L-D-P |
IPL1-103-02-SM-D-K | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 75757-5131 vs IPL1-103-02-SM-D-K |
UPT-06-03.0-01-L-V | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 75757-5131 vs UPT-06-03.0-01-L-V |
IPL1-103-02-F-D-P | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 75757-5131 vs IPL1-103-02-F-D-P |