Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
D1U54T-M-2500-12-HB4C |
Murata Manufacturing Co Ltd |
2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
|
50011-XX008LF |
Amphenol Communications Solutions |
High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch |
|
50015-5068ALF |
Amphenol Communications Solutions |
High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Molex
VS
-