-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757830140
|
Avnet Americas | NON-FULL REEL - Tape and Reel (Alt: 0757830140) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1310 / $8.7409 | Buy Now |
DISTI #
538-75783-0140
|
Mouser Electronics | I/O Connectors 36Ckt SMT R/A RECEPT Internal Apps RoHS: Compliant | 3479 |
|
$6.2700 / $8.7800 | Buy Now |
DISTI #
71465122
|
RS | iPass(TM) RA 2.79TH Univ 0.38Au 36 Ckt | Molex Incorporated 75783-0140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 375 |
|
$8.0300 / $11.1500 | Buy Now |
|
Onlinecomponents.com | Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant |
10001 In Stock |
|
$4.7500 / $7.3700 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 36 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 404 |
|
$3.4881 / $6.3420 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 36 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 142 |
|
$7.7591 / $14.1075 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 36 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 44 |
|
$8.6996 / $14.1075 | Buy Now |
DISTI #
75783-0140
|
TTI | I/O Connectors 36Ckt SMT R/A RECEPT Internal Apps RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 1125 In Stock |
|
$6.0900 / $7.1200 | Buy Now |
DISTI #
0757830140
|
Avnet Americas | NON-FULL REEL - Tape and Reel (Alt: 0757830140) RoHS: Compliant Min Qty: 1500 Package Multiple: 375 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1310 / $8.7409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75783-0140
Molex
Buy Now
Datasheet
|
Compare Parts:
75783-0140
Molex
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT, TAPE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.333 inch | |
Body Depth | 0.889 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | SILVER | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 75783-0140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75783-0140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75586-0003 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 75783-0140 vs 75586-0003 |