-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 68 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4129
|
Newark | High Speed/Modular Conn Ipass Vt 2.79Th Un V Rohs Compliant: Yes |Molex 75784-0340 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 1960 |
|
$9.9800 | Buy Now |
DISTI #
99R6170
|
Newark | Ipass Vt 2.79Th Unv 0.38Au 68 Ckt Rohs Compliant: Yes |Molex 75784-0340 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1100 / $9.7400 | Buy Now |
DISTI #
538-75784-0340
|
Mouser Electronics | High Speed / Modular Connectors iPass Vt 2.79TH Un v 0.38Au 68 Ckt RoHS: Compliant | 0 |
|
$7.7900 / $9.0100 | Order Now |
|
Onlinecomponents.com | Conn I-Pass RCP 68 POS 0.8mm Solder ST SMD 68 Terminal 1 Port iPassâ„¢ T/R RoHS: Compliant |
1960 Partner Stock |
|
$6.8500 / $9.0700 | Buy Now |
DISTI #
65699817
|
Verical | Conn I-Pass RCP 68 POS 0.8mm Solder ST SMD 68 Terminal 1 Port iPass™ T/R Min Qty: 70 Package Multiple: 70 | Americas - 1960 |
|
$7.5700 / $9.1800 | Buy Now |
DISTI #
4237312
|
Farnell | I/O CONN, RECEPTACLE, 68POS, PCB RoHS: Compliant Min Qty: 70 Lead time: 1 Weeks, 2 Days Container: Each | 980 |
|
$17.3817 | Buy Now |
DISTI #
4154963
|
Farnell | I/O CONN, RCPT, 68POS, SMT/THT RoHS: Compliant Min Qty: 280 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$9.4083 | Buy Now |
|
Master Electronics | Conn I-Pass RCP 68 POS 0.8mm Solder ST SMD 68 Terminal 1 Port iPassâ„¢ T/R RoHS: Compliant |
1960 Partner Stock |
|
$6.8500 / $9.0700 | Buy Now |
DISTI #
10196624
|
TestEquity LLC | Molex 75784-0340 0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 68 Circuit, 0.38um Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key | 1960 |
|
$9.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75784-0340
Molex
Buy Now
Datasheet
|
Compare Parts:
75784-0340
Molex
Telecom and Datacom Connector, 68 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-14 22:10:39 | |
Additional Feature | IPASS, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.794 inch | |
Body Length | 1.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VDC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8674 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |