Part Details for 757D477M025CG2V by Barker Microfarads (BMI)
Overview of 757D477M025CG2V by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 757D477M025CG2V
757D477M025CG2V CAD Models
757D477M025CG2V Part Data Attributes
|
757D477M025CG2V
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
757D477M025CG2V
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 206 mΩ | |
Leakage Current | 0.1175 mA | |
Length | 20 mm | |
Manufacturer Series | 757D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 950 mA | |
Series | 757D(25V) | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 757D477M025CG2V
This table gives cross-reference parts and alternative options found for 757D477M025CG2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D477M025CG2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV250EC5471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 757D477M025CG2V vs ELXV250EC5471MJ20S |
ELXV250ETE471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TR | Chemi-Con | 757D477M025CG2V vs ELXV250ETE471MJ20S |
757D477M025CG3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG2V vs 757D477M025CG3C |
757D477M025CG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG2V vs 757D477M025CG3E |
757D477M025CG5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG2V vs 757D477M025CG5D |
MALREKC00DE347E00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 757D477M025CG2V vs MALREKC00DE347E00F |
757D477M025CG5V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG2V vs 757D477M025CG5V |
757D477M025CG5I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG2V vs 757D477M025CG5I |
MAL213656471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 757D477M025CG2V vs MAL213656471E3 |
RXK471M1EBK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 757D477M025CG2V vs RXK471M1EBK-1020S |