757D478M016ER4O
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3

Overview of 757D478M016ER4O by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 757D478M016ER4O by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 757D478M016ER4O by Barker Microfarads (BMI)

757D478M016ER4O
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
41 mΩ
Leakage Current
0.752 mA
Manufacturer Series
757D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3040 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 757D478M016ER4O
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-3
    VS

Alternate Parts for 757D478M016ER4O

This table gives cross-reference parts and alternative options found for 757D478M016ER4O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D478M016ER4O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSY472M16V16X25TBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 757D478M016ER4O vs NRSY472M16V16X25TBYF
RZL16VH472M25.4X41 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 757D478M016ER4O vs RZL16VH472M25.4X41
16YXA470020CC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 757D478M016ER4O vs 16YXA470020CC16X25
678D478M016FR3D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 757D478M016ER4O vs 678D478M016FR3D
16JXB4700MCA16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount Rubycon Corporation 757D478M016ER4O vs 16JXB4700MCA16X25
EEUFB1C472L CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 757D478M016ER4O vs EEUFB1C472L
B41859A4478M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation 757D478M016ER4O vs B41859A4478M007
678D478M016FR2C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 757D478M016ER4O vs 678D478M016FR2C
KMQ16VB472M16X25LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con 757D478M016ER4O vs KMQ16VB472M16X25LL
EKMQ160ETD472ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 757D478M016ER4O vs EKMQ160ETD472ML25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 757D478M016ER4O by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 757D478M016ER4O by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 757D478M016ER4O would you like to use for your alert(s)?
  • Please alert me when 757D478M016ER4O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 757D478M016ER4O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 757D478M016ER4O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 757D478M016ER4O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 757D478M016ER4O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 757D478M016ER4O by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: