Part Details for 757THALUM-CB by Platt Electric
Overview of 757THALUM-CB by Platt Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 757THALUM-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1587
|
Newark | Tool Case, 14" X 12.5" X 19.5", Natural, Carrying Case Material:-, External Height:19.5", External Width:14", External Depth:12.5", Product Range:Guardsman Ata Series Rohs Compliant: Na |Platt 757THALUM-CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,261.0700 / $1,447.2600 | Buy Now |