Part Details for 75844-156-72LF by Amphenol Corporation
Overview of 75844-156-72LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T3036LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-422-72LF | |
75844-107-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
75844-122-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 75844-156-72LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7584415672LF-AMP
|
TME | 75844-156-72LF Min Qty: 7 | 200 |
|
$6.1984 / $6.2000 | Buy Now |
DISTI #
75844-156-72LF
|
Avnet Abacus | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 75844-156-72LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |