Part Details for 75848 0970 PSL 701 by Lumberg Automation
Overview of 75848 0970 PSL 701 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for 75848 0970 PSL 701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0970PSL701
|
TME | Splitter, B code-Profibus, PIN: 5, IP67, with LED, 24V, IN: 8 Min Qty: 1 | 0 |
|
$534.5400 / $606.0400 | RFQ |