75861-2104
Molex
Description: Board Connector, 50 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,

Overview of 75861-2104 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MC2104L Rochester Electronics LLC AND-OR-Invert Gate, TTL, CDIP14
MC2104L/R Rochester Electronics LLC MC2104 - AND-OR-Invert Gate, TTL
LPO4812-104KLB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT

Price & Stock for 75861-2104 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-75861-2104
Mouser Electronics High Speed / Modular Connectors GbX 2-Pair L-Series 10-Col Left BP Ass'y RoHS: Compliant 0
  • 250 $10.7500
  • 500 $10.0400
$10.0400 / $10.7500 Order Now

CAD Models for 75861-2104 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 75861-2104 by Molex

75861-2104
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
PANEL MOUNTABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
1.85 mm
Termination Type
PRESS FIT
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 75861-2104
    Molex
    Board Connector, 50 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75861-2104 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75861-2104 by Molex

Select Manufacturer
Which Manufacturer of 75861-2104 would you like to use for your alert(s)?
  • Please alert me when 75861-2104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75861-2104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75861-2104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75861-2104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75861-2104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75861-2104 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: