Part Details for 758677-000 by TE Connectivity
Overview of 758677-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 758677-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
758677-000
|
Avnet Americas | Space Grade Connector SKT ST - Bulk (Alt: 758677-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$395.1112 / $475.4728 | Buy Now |
DISTI #
RYCDK-621-0937-3S
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0937-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-621-0937-3S | 0 |
|
$389.6700 / $948.7100 | Buy Now |
DISTI #
RYCDK-621-0937-3S
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0937-3S | 0 |
|
Buy Now | |
DISTI #
000000000003582675
|
Sager | Data Bus Components - Connectors DK-621-0937-3S Min Qty: 1 | 0 |
|
$439.4800 / $502.2600 | Buy Now |
DISTI #
758677-000
|
Avnet Abacus | (Alt: 758677-000) RoHS: Not Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DK-621-0937-3S | 0 |
|
$389.6700 / $948.7100 | Buy Now |
Part Details for 758677-000
758677-000 CAD Models
758677-000 Part Data Attributes
|
758677-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
758677-000
TE Connectivity
1 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |